Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1057290-1

RF N Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Locking, Jack
$ 21.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1057290-1.

IHS

Datasheet5 pages2 years ago
Datasheet6 pages24 years ago
Datasheet17 pages0 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Jameco (USA)

Inventory History

3 month trend:
+46.77%

CAD Models

Download TE Connectivity 1057290-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF031-2300
connector, rf coaxial, tnc panel recept, 4-hole flange, solder cup terminal, 50 ohm
Amphenol RF172175
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF122396
RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity1057284-1
RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Amphenol RF082-62
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, RG8, RG213, RG225
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
TE Connectivity1060984-1
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1-1634009-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 1057290-1 provided by its distributors.

RF N Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Locking, Jack
CONN N RCPT STR 50 OHM SOLDER / N Type Connector Receptacle, Female Socket 50Ohm Panel Mount Solder
Rf/Coaxial Connector; Connector Type:N Type; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1057290-1
3052 1201 10,N SERIES FM PLUG RF Interface: N Type RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .75 in RF Connector Mated Outer Diameter (Approximate): 19.05 mm Impedance: 50 Ω N Type Jack .75" 19.05 mm | Coax Connector | Part Number: 1057290-1 | Internal Number: 1057290-1 | Alias Number: 3052-1201-10 | TE Connectivity | N Type

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3052-1201-10
  • 3052-120110