TE Connectivity 104655-4

Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube
$ 31.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104655-4.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 104655-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.328
$ 5.815
Stock
9,583
13,129
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2026-03-31
LTD Date2026-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity5-147377-3
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP5-104655-4
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity / AMP5-104693-3
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity104693-3
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube
TE Connectivity5-147378-3
Conn Socket Strip RCP 30 POS 1.27mm Solder ST SMD T/R
TE Connectivity147377-3
30 Sys50 Smt Hdr Dr Shd W/O Hd Rohs Compliant: No |Amp Te Connectivity 147377-3

Descriptions

Descriptions of TE Connectivity 104655-4 provided by its distributors.

Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube
TE; IND DEVICES; CIRCULAR CONNECTORS; 30 50/50 HDR DRST SFMNT .250
BOARD CONNECTOR, 30 CONTACT S , 2 R;
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Header,Push-Pull 30pin 500mA 22.14mm
Headers & Wire Housings 30P 2ROW HDR
30 50/50 HDR DRST SFMNT .250 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 30 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 30 | PCB Header & Receptacle | Part Number: 104655-4 | Internal Number: 104655-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty