Molex 14-56-2106

Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount SL Tube
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 14-56-2106.

Molex

Technical Drawing1 page15 years ago
Datasheet2 pages13 years ago
Datasheet1 page22 years ago
Technical Drawing0 pages0 years ago

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn IDC Connector F 9 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity103958-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103957-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103956-7
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 8-Pos, 2.54mm Pitch, Wire Mount
TE Connectivity5-103957-8
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 9 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity5-103956-8
Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of Molex 14-56-2106 provided by its distributors.

Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount SL Tube
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 0.38µm Gold (Au), 10 Circuits
28 AWG Latch Lock,Receptacle 2.54mm 1 10pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 15.24mm(height)
RECEPTACLE, 10WAY; Product Range:MOLEX - SL 70400 Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:10; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0014562106
  • 014562106
  • 14562106
  • 70400-1024