Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103957-7

Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
$ 1.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103957-7.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet197 pages9 years ago
Datasheet20 pages16 years ago

element14 APAC

IHS

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-9.15%

CAD Models

Download TE Connectivity 5-103957-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.536
$ 1.94
Stock
35,333
20,583
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5-103956-7
Idc Conn, Rcpt, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-103956-7
TE Connectivity5-103958-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103956-5
AMPMODU 6 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
TE Connectivity5-103956-8
Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103958-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103956-5
Conn Hdr, Amp - Te Connectivity 103956-5; |Te Connectivity Amp 103956-5

Descriptions

Descriptions of TE Connectivity 5-103957-7 provided by its distributors.

Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
Wire-Board Connector Receptacle, 8 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:8Contacts; Connector Mounting:Cable Mount; Product Range:Mte Rohs Compliant: Yes |Te Connectivity Amp 5-103957-7
2X8 MTE RCPT SR LATCH .100CL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Insulation Displacement (IDC) Receptacle Connector Assembly With Latch | Standard Rectangular Connector | Part Number: 5-103957-7 | Internal Number: 5-103957-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103957-7.