TE Connectivity 102976-8

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102976-8.

TE Connectivity

Datasheet321 pages14 years ago
Datasheet8 pages11 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 102976-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.74
$ 3.795
$ 3.795
Stock
4,995
19,601
19,601
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
8
8
8
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Amphenol Communications Solutions68001-108HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions76384-308LF
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions75915-308LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity / AMP281696-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Plug
TE Connectivity215297-8
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
TE Connectivity5-104362-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 102976-8 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
8pin 2.54mm 1 Breakaway,Header,Push-Pull 3A 760nm 19.91mm*2.3368mm*2.34mm
TE; IND DEVICES; CIRCULAR CONNECTORS; 08 MODII HDR SRST B/A .100CL
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Headers & Wire Housings 8P HEADER GOLD 30u single row
CONNECTOR, 8POS, HEADER, 2.54MM, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102976-8 .