TE Connectivity 102917-5

Mod Iv Recp Pltd 15 Sel Rohs Compliant: Yes |Amp Te Connectivity 102917-5
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102917-5.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages28 years ago

IHS

ODG (Origin Data Global)

Master Electronics

Electro Sonic

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 102917-5 provided by its distributors.

Mod Iv Recp Pltd 15 Sel Rohs Compliant: Yes |Amp Te Connectivity 102917-5
Connector Headers and PCB Receptacles 380nm 27-32 AWG 11.45mm*2.15mm
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; MOD IV RECP PLTD 15 SEL
Headers & Wire Housings SOCKET 27-32AWG REEL OF 12500
Contact SKT Crimp ST Cable Mount 27-32AWG Reel
.100 AMPMODU Headers Housings & Contacts
CONN SOCKET 27-32AWG 15AU CRIMP
MOD IV RECP PLTD 15 SEL Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 32 – 27 AWG Operating Voltage: 250 VAC Gold (Au) Socket Gold Flash 32 – 27 AWG | Connector Contact | Part Number: 102917-5 | Internal Number: 102917-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102917-5 .