TE Connectivity 102917-2

Receptacle, 0.03-0.1 mm², AWG 32-27, crimp connection, gold-plated, 102917-2
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102917-2.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet17 pages17 years ago
Datasheet197 pages5 years ago
Datasheet10 pages15 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages28 years ago

IHS

Electro Sonic

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
+2.69%

CAD Models

Download TE Connectivity 102917-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-770988-0
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 102917-2 provided by its distributors.

Receptacle, 0.03-0.1 mm², AWG 32-27, crimp connection, gold-plated, 102917-2
PCB CONTACT RECEPTACLE, FEMALE, CRIMP, GOLD, 32-27 AWG, AMPMODU MOD IV SERIES
AMPMODU Mod. IV Series 1.02 mm Insulation Gold (30) Pin Contact
Modivrecplp Rohs Compliant: Yes |Amp Te Connectivity 102917-2
Conn Contact RCP 1 POS Crimp ST Cable Mount Loose Piece
CONTACT, RECEPTACLE, 32-27AWG, CRIMP
TE Connectivity , AMPMODU MOD IV, 0.1mm2, 0.03mm
.100 AMPMODU Headers Housings & Contacts
STANDARD PRESSURE 32-27 AWG gold
CONN SOCKET 27-32AWG CRIMP GOLD
CONTACT, RECEPTACLE, 32-27AWG, CRIMP; Pr; CONTACT, RECEPTACLE, 32-27AWG, CRIMP; Product Range:AMPMODU Mod IV Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:27AWG; Contact Plating:Gold Plated Contacts; For Use With:Mod IV Series Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty