TE Connectivity 102917-1

Rectangular Connector Contacts; 102917-1; TE CONNECTIVITY; Gold; 27 AWG; Crimp; 32 AWG
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102917-1.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages28 years ago

JRH Electronics

IHS

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 102917-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
ITT / CannonT2P14FC1LT
T2P SER, SIZE 14 13A FEMALE CRIMP CONTACT FOR USE W/ TRIDENT T2P CONTACT SYSTEM
Standard Circular Contacts Trim Trio Socket 20 AWG Contact Sz 16
ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red
ITT / Cannon273-8506-007
Connector Accessories Wire Seal White

Descriptions

Descriptions of TE Connectivity 102917-1 provided by its distributors.

Rectangular Connector Contacts; 102917-1; TE CONNECTIVITY; Gold; 27 AWG; Crimp; 32 AWG
Contact, Receptacle, 32-27Awg, Crimp; Rango De Producto:Serie Ampmodu Mod Iv; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:32Awg; Conductor, Tamaño Awg Min:27Awg; Tipo De Terminación Del Contacto:Crimpado; Intensidad Nominal:3A |Amp Te Connectivity 102917-1
CONTACT, RECEPTACLE, 32-27AWG, CRIMP; Se; CONTACT, RECEPTACLE, 32-27AWG, CRIMP; Series:Ampmodu Mod IV; For Use With:Mod IV Series Connectors; Contact Gender:Socket; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination:Crimp; Connector Type:Contact
MOD IV RECP PLTD 30 SEL Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 32 – 27 AWG Operating Voltage: 250 VAC Gold (Au) Socket Gold Flash 32 – 27 AWG | Connector Contact | Part Number: 102917-1 | Internal Number: 102917-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty