TE Connectivity 102540-2

Headers&wire Housings 08 Cover Dr .100Cl |Te Connectivity Amp 102540-2
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102540-2.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page14 years ago
Datasheet20 pages15 years ago
Datasheet8 pages15 years ago

IHS

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.71%

CAD Models

Download TE Connectivity 102540-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
6pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 3.81¦Ìm SMD,P=2.54mm 7.62mm*5.08mm*5.08mm
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
TE Connectivity5-146254-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146256-2
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Straight, AMPMODU Series
TE Connectivity5-146256-3
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 6; 0.025 in.; 0.12 in.

Descriptions

Descriptions of TE Connectivity 102540-2 provided by its distributors.

Headers&wire Housings 08 Cover Dr .100Cl |Te Connectivity Amp 102540-2
COVER, PLASTIC, 8POS, BLACK; Accessory Type:Cover; For Use With:AMPMODU MT Series Connectors; Connector Body Material:Thermoplastic Body; Product Range:-; SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1
08 AMPMODU MT COVER DR .100CL Connector Cover Type: Polarizing Cover Primary Product Color: Black Primary Product Material: Thermoplastic Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Polarizing Cover Black | Connector Cap & Cover | Part Number: 102540-2 | Internal Number: 102540-2 | Thermoplastic | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102540-2 .