TE Connectivity 102095-2

Connector Headers and PCB Receptacles 380nm 22-26 AWG 20.85mm*2.03mm
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102095-2.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet98 pages17 years ago
Datasheet6 pages28 years ago
Datasheet5 pages0 years ago

Electro Sonic

IHS

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V

Descriptions

Descriptions of TE Connectivity 102095-2 provided by its distributors.

Connector Headers and PCB Receptacles 380nm 22-26 AWG 20.85mm*2.03mm
CONTACT, PIN, 26-22AWG, CRIMP, FULL REEL; Product Range: AMPMODU Mod IV Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; For Use
Contact, Pin, 26-22Awg, Crimp; Rango De Producto:Serie Ampmodu Mod Iv; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:22Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado |Amp Te Connectivity 102095-2
MOD IV PIN PLTD 15 SEL Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 26 – 22 AWG Operating Voltage: 250 VAC Gold (Au) Pin Gold Flash 26 – 22 AWG | Connector Contact | Part Number: 102095-2 | Internal Number: 102095-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1020952