TE Connectivity 1011-263-0405

TE Connectivity 1011-263-0405 DT Connector 4Way Male Unshrouded Backshell
$ 1.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1011-263-0405.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1011-263-0405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 4 Contacts, 2.5mm Pitch

Descriptions

Descriptions of TE Connectivity 1011-263-0405 provided by its distributors.

TE Connectivity 1011-263-0405 DT Connector 4Way Male Unshrouded Backshell
DEUTSCH DT Series 4 Position Black Color Nylon Backshell Connector
BKSHL, 4P, BLK, PLG,ST,SR,NW6/7.5/8.5/10
Plug end housing for plug housing, 1011-263-0405
DT BACKSHELL 180 4way plug strain rel.
DT,backshell,straight,4 way,socket
BKSHL, 4P, BLK, PLG,ST,SR,NW6/7.5/8.5/10 Primary Product Color: Black Protection & Strain Relief Accessory Type: Backshell Primary Product Material: Nylon 6/6 Cable Exit Angle: 180 ° Strain Relief: With Black Backshell Nylon 6/6 180 ° | Deutsch Dt Backshell | Part Number: 1011-263-0405 | Internal Number: 1011-263-0405 | Alias Number: ZPF000000000131546 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty