TE Connectivity 1011-259-0305

TE Connectivity 1011-259-0305 DT Form-Fitting Sleeves, 2-6 Pin, 180°/90° Options
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1011-259-0305.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1011-259-0305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172166-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1011-259-0305 provided by its distributors.

TE Connectivity 1011-259-0305 DT Form-Fitting Sleeves, 2-6 Pin, 180°/90° Options
Connector Backshell, 180 Deg C, Nylon; Accessory Type:Backshell; For Use With:Amp Dt06-3S Plug Connectors; Connector Shell Size:-; Cable Exit Angle:180°; Connector Body Material:Nylon (Polyamide) Body; Product Range:Dt Series Rohs Compliant: Yes |Deutsch Te Connectivity 1011-259-0305
BKSHL, 3P, BLK, PLG,ST,SR,NW6/7.5/8.5/10 Primary Product Color: Black Protection & Strain Relief Accessory Type: Backshell Primary Product Material: Nylon 6/6 Cable Exit Angle: 180 ° Strain Relief: With Black Backshell Nylon 6/6 180 ° | Deutsch Dt Backshell | Part Number: 1011-259-0305 | Internal Number: 1011-259-0305 | Alias Number: ZPF000000000131542 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty