TE Connectivity 1-969508-2

6 Rectangular Connectors - Housings Receptacle Black 0.100 (2.54mm)
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-969508-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-12.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-03-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity104257-5
Connector Housing, MTE, Socket, 6 Ways, 2.54 mm, AMPMODU MTE Series Contacts
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity640457-6
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity643075-6
Dust Cap / Cover, Strain Relief Cover, AMP MTA-100 Series Connectors, Nylon (Polyamide) Body
Connector Housing Receptacle 6 Position 2.54mm Straight Bag (Color may vary)
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 6 Ways, 2.54 mm

Descriptions

Descriptions of TE Connectivity 1-969508-2 provided by its distributors.

6 Rectangular Connectors - Housings Receptacle Black 0.100 (2.54mm)
Latch Lock,Receptacle 1 6pin Female Socket , 17.7mm*16mm*10.6mm
Combination Line Connector, 6 Contact(s), Female, Socket
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black
MQS BU-GEH 6P | TE Connectivity 1-969508-2
6POS MQS REC COD A Nominal Voltage Architecture: 12 V Number of Positions: 6 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: .64 mm Mqs 0.63Mm Unsealed Connector System | 12 V 6 Housing for Female Terminals Wire-to-Board | Part Number: 1-969508-2 | Internal Number: 1-969508-2 | .64 mm | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-969508-2.