Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1418850-3

MCON Terminal System, Automotive Blade Size & Interface, Passenger & Commercial Vehicles

$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1418850-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+69.06%

CAD Models

Download TE Connectivity 1418850-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.097
$ 0.097
Stock
791,426
846,715
846,715
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
15 AWG
15 AWG
15 AWG
Mount
Cable
-
-
Termination
Crimp
Crimp
Crimp
Insulation
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
-
Bronze
Bronze
Color
-
-
-

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-12-31
LTD Date2028-02-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1452671-3
with imprint Crimping 2μm silver 15-17 AWG push-in 16.5mm(Length)*1.83mm(height)
TE Connectivity1670146-3
Rectangular Connector Contacts; 1670146-3; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 20 AWG
TE Connectivity1418844-3
Rectangular Connector Contacts; 1418844-3; TE CONNECTIVITY; Crimp; 22 AWG; 23 AWG
MX150 Female Terminal for Mat-Sealed Connectors, Silver Plating, 16-14 AWG, Left Reel Payoff
MX150 Cable Seal Female Terminal, Silver Plating, 20-18 AWG, Right Reel Payoff
ITT / Cannon031-1007-073
D-Sub Standard Conn DSUB CON D*MA SKT CRP1 STD

Descriptions

Descriptions of TE Connectivity 1418850-3 provided by its distributors.

MCON Terminal System, Automotive Blade Size & Interface, Passenger & Commercial Vehicles
Automotive Contact, Socket, 16Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1418850-3
AUTOMOTIVE CONTACT, SOCKET, 16AWG, CRIMP; Available until stocks are exhausted
Receptacle, 1.0-1.5 mm², AWG 17-15, crimp connection, silver-plated, 1418850-3
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
Connector Accessory, 0.075in Min Cable Dia, 0.094in Max Cable Dia
TERMINAL TYCO 1418850-3 MCON 1.2 CB
Contact SKT Crimp ST Cable Mount 15-17AWG T/R
Automotive Connectors Mcp 1.2 Cln Body-Sws
1418850-3, TE Connectivity / AMP Brand
CONN SOCKET 15-17AWG CRIMP SILVR
MCON 1.2 CB REC SWS AG Terminal & Splice Type: Receptacle Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.2 mm .047" .024" | TE Connectivity
MCON It is a series of terminal systems,Commonly used in electrical and electronic applications for passenger and commercial vehicles。This terminal design meets the standardized blade size and interface requirements of the automotive industry。

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1418850-3.