TE Connectivity 1-968872-3

Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-968872-3.

TE Connectivity

Technical Drawing1 page4 years ago
Datasheet100 pages16 years ago

Farnell

TME

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+1.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-968895-3
Connector Headers & PCB Receptacles, Crimp, 3μm Silver, 20-24 AWG, Press-Fit
Conn IDC Connector F 2 POS 5mm IDT RA Side Entry Cable Mount RAST 5 Connector System Tray
Conn Power F 3 POS 5mm IDT RA Cable Mount 3 Terminal 1 Port Tray
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity170204-1
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 1-968872-3 provided by its distributors.

Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
AMP MCP 2.8 PCB CONN CONTACT FEMALE CRIMP SILVER PLATING 17 - 20 AWG
AMP MCP2.8 Socket (Loose Piece)
CONN SOCKET 17-20AWG CRIMP SILVR
CONTACT, SOCKET, 20-17AWG, CRIMP
Rectangular Power Contact, Mcp Series, Silver Plated Contacts, Copper Nickel Silicon, Socket, Crimp |Te Connectivity Amp 1-968872-3
CONTACT, SOCKET, 20-17AWG, CRIMP; Product Range: MCP Series; Contact Plating: Silver Plated Contacts; Contact Material: Copper Nickel Silicon; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 20AWG;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty