TE Connectivity 1-967241-1

6 Position Rectangular Housing Connector Receptacle Black 0.197 (5.00mm)"
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967241-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-5.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-965640-1
Automotive Connector Housing, Junior Power Timer, Receptacle, 6 Ways
TE Connectivity1-965640-3
Automotive Connector Housing, Junior Power Timer, Receptacle, 6 Ways
TE Connectivity2-963212-1
Automotive Housing, Receptacle, 6Pos Rohs Compliant: Yes |Amp Te Connectivity 2-963212-1
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable
EatonSMS6P-3
Combination Line Connector, 6 Contact(s), Female, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-967241-1 provided by its distributors.

6 Position Rectangular Housing Connector Receptacle Black 0.197 (5.00mm)"
TE Connectivity 1-967241-1 JPT Automotive Connector Female Unshrouded 6P
TE CONNECTIVITY / AMP 1-967241-1 Connector Housing, Junior Power Timer Series, 6 Ways, 5 mm, Junior Power Timer Contacts
TIMER HOUSING, JUNIOR, 6 POSITION; Product Range: Junior Power Timer Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 5mm; For Use With: Junior Power Timer Contacts; SVHC: No SVHC (27-Jun-2018); Colour: Red /
Plug & Socket Housing, Receptacle, 6 Position, 5Mm; Rango De Producto:Serie Junior Power Timer; Núm. De Posiciones:6; Espaciado, Paso:5Mm; Para Usar Con:Junior Power Timer Contacts; Conector, Montaje:Montaje De Cable; Núm. De Filas:1 |Amp Te Connectivity 1-967241-1
Lockable = Yes / Pitch mm = 5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 6 / Housing Colour = Black / A mm = 37.75 / Series = Junior Power Timer / B mm = 34.6 / Rows = 2 / Keying Option = A1 / Packaging = Bulk
J-P-T HOUSING ASSY 6P Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 6 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: 2.8 mm Timer Connector Housing | 24 V 6 | Part Number: 1-967241-1 | Internal Number: 1-967241-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty