TE Connectivity 1-965640-1

Automotive Connector Housing, Junior Power Timer, Receptacle, 6 Ways
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-965640-1.

IHS

Datasheet5 pages2 years ago

element14 APAC

Burklin Elektronik

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+44.11%

CAD Models

Download TE Connectivity 1-965640-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity936271-1
CONN RCPT HSG 6POS / 6 Rectangular Connectors - Housings Receptacle Natural
TE Connectivity7-968970-1
TE Connectivity AMP MCP 2.8 Series Automotive Connector Housing Receptacle, 6 Pos, 2 Row
TE Connectivity174264-2
CONN RCPT HSG 6POS BLACK / 6 Rectangular Connectors - Housings Receptacle Black
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable

Descriptions

Descriptions of TE Connectivity 1-965640-1 provided by its distributors.

Automotive Connector Housing, Junior Power Timer, Receptacle, 6 Ways
Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Automotive Carton
Automotive Connectors; 1-965640-1; TE CONNECTIVITY; Blue; 6; No; 11.2 mm
RECEPTACLE HOUSING, 6POS, PBT GF, BLUE; Product Range: Junior Power Timer Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 5mm; For Use With: AMP Junior Power Timer Series Socket Contacts; SVHC: No SVHC (27-
Series = Junior Power Timer / Lockable = No / Polarised = Yes / Poles = 6 / B mm = 11.2 / A mm = 26.5 / Rows = 2 / Packaging = Bulk / Keying Option = A / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 5 / Gender = Receptacle / Housing Colour = Blue
JUN-POW-TIM GEH 6P Nominal Voltage Architecture: 12 V Number of Positions: 6 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Wire-to-Board Mating Tab Width: 2.8 mm Ampseal Header | 12 V 6 Housing for Female Terminals Wire-to-Wire | 2.8 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19656401