Molex 19418-0020

Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19418-0020.

IHS

Datasheet1 page20 years ago

Upverter

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-84.86%

CAD Models

Download Molex 19418-0020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity174264-2
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal
TE Connectivity1-965640-1
Automotive Connector Housing, Junior Power Timer, Receptacle, 6 Ways
TE Connectivity1-965640-3
Automotive Connector Housing, Junior Power Timer, Receptacle, 6 Ways
EatonSMS6P-3
Combination Line Connector, 6 Contact(s), Female, Solder Terminal, Plug
6 Contact Receptacle Housing MX150L 22-18GA 19418-0011 (Disc Way)
Conn Housing RCP 6 POS 5.84mm Crimp ST Cable Mount Black MX150L™ Bag

Descriptions

Descriptions of Molex 19418-0020 provided by its distributors.

Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
MX150L 6 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black
Conn Housing RCP 6 POS 5.84mm Crimp ST Cable Mount Black MX150L™ Bag
Automotive Conn Housing, Rcpt, 6Pos; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 19418-0020
BEAU Automotive Connectors RECPT 6P 22-18 AWG dual row
Automotive Connectors MX150L REC 02X03P 18-22AWG
6 Way Recpt Assy 22-18 Mx150L No Cpa
AUTOMOTIVE CONNECTOR HOUSINGS;
AUTOMOTIVE CONN HOUSING, RCPT, 6POS; Product Range:MX150L 19418 Series; Gender:Receptacle; No. of Positions:6Ways; For Use With:Molex MX150L 19420 Series Socket Contacts; Connector Body Material:PET (Polyester), Glass Fi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194180020
  • 194180020