TE Connectivity 1-967239-1

TE CONNECTIVITY / AMP 1-967239-1 Connector Housing, Housing, JPT Series, Receptacle, 2 Ways
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967239-1.

IHS

Datasheet5 pages1 year ago

Burklin Elektronik

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-1.72%

CAD Models

Download TE Connectivity 1-967239-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1376388-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity521204-1
TE Connectivity 521204-1 PositionsI-LOK Header Female Shrouded .250-2P RAST5
TE Connectivity521204-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle
Header Connector, cable Mount, plug,2 Contacts, skt,0.156 Pitch, polarized Lck |Molex 26-03-4020
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-967239-1 provided by its distributors.

TE CONNECTIVITY / AMP 1-967239-1 Connector Housing, Housing, JPT Series, Receptacle, 2 Ways
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal
TE Connectivity 1-967239-1 Combination Connector Female 2 Contact Unshrouded
2 Position 5 mm Black Female Socket Receptacle Housing Timer Connector
Series Socket Contacts; SVHC:No SVHC (15-Jan-2018); Colour:Black; Connector Mounting:Cable Mount; Connector Type:Rectangular Power; Contact Gender:Socket; Material:PBT-GF 30; No. of Contacts:2Contacts; No. of Rows:1Rows
HOUSING, JPT, 2 POSITION; Product Range: JPT Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: -; For Use With: AMP Junior Power Timer Series Socket Contacts; SVHC: No SVHC (15-Jan-2018); Colour: Black; Connec
JPT GEH KPL GEH 2P Nominal Voltage Architecture: 12 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: 2.8 mm Timer Connector Housing | 12 V Housing for Female Terminals Wire-to-Board | Part Number: 1-967239-1 | Internal Number: 1-967239-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-967239-1.