TE Connectivity 521204-2

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 521204-2.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page10 years ago
Datasheet148 pages12 years ago
Technical Drawing1 page14 years ago

JRH Electronics

ShanghaiCT

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-55.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1376388-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity521204-6
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP521204-5
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Board Connector, 2 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural

Descriptions

Descriptions of TE Connectivity 521204-2 provided by its distributors.

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Blue Package
Socket housing, 2 pole, pitch 5 mm, straight, blue, 521204-2
Connector HSG RCPT PI MK 111 250 2P
CONN RCPT HOUSING 0.25 2POS BLUE
CONN HOUSING, RCPT, 2POS, 1ROW, 5MM; Pitch Spacing:5mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:RAST Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521204-2 .