TE Connectivity 1-965421-1

Connector Housing, Junior Power Timer, Plug, 2 Ways, 2 mm, Junior Power Timer Contacts
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-965421-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Burklin Elektronik

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-18.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity964586-1
Terminal Housings; 964586-1; TE CONNECTIVITY; Black; Male; Crimp; Straight
TE Connectivity106462-1
TE CONNECTIVITY / AMP 106462-1Connector Housing, 2 Ways, 5 mm, TE Connectivity JPT Connectors
TE Connectivity184002-1
Automotive Connector Housing, SSC Series, Plug, 2 Ways, AMP SSC Series Automotive Socket Contacts
Header Connector,cable Mount,recept,2 Contacts,0.098 Pitch,latch |Molex 52116-0240
Board Connector, 2 Contact(S), 1 Row(S), Male, Crimp Terminal, Locking, Black Insulator, Plug
Terminal Block, pcb Mount, recept,2 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39521-1002

Descriptions

Descriptions of TE Connectivity 1-965421-1 provided by its distributors.

Connector Housing, Junior Power Timer, Plug, 2 Ways, 2 mm, Junior Power Timer Contacts
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
Plug & Socket Housing, Plug, 2 Position, 5Mm; Product Range:Junior Power Timer Series; Gender:Plug; No. Of Positions:2Positions; Pitch Spacing:5Mm; For Use With:Junior Power Timer Contacts; Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity Amp 1-965421-1
Lockable = No / Pitch mm = 5 / Polarised = Yes / Gender = Plug / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 2 / Housing Colour = Black / A mm = 38 / Series = Timer Connector System / B mm = 14.1 / Rows = 1 / Packaging = Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19654211