TE Connectivity 106462-1

Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Automotive Box
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 106462-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

Burklin Elektronik

JRH Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+17.85%

CAD Models

Download TE Connectivity 106462-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity796858-2
Conn Terminal Block F 2 POS 5mm Screw RA Panel Mount 15A/Contact
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1715022
Phoenix Contact MKDS 1.5/2 Series PCB Terminal Block, 2 Pos, 5mm Pitch, TH, Screw, Green
Phoenix Contact1729018
Block, Terminal; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 2; Screw; Solder; 4 kV; PA
Phoenix Contact1890963
PCB terminal, 2 pole, pitch 5 mm, AWG 24-14, 16 A, screw connection, green, 1890963
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN

Descriptions

Descriptions of TE Connectivity 106462-1 provided by its distributors.

Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Automotive Box
Automotive Connectors; 106462-1; TE CONNECTIVITY; Black; 2; No; 18.9992 mm
HOUSING, 5MM, 2WAY; Product Range: Timer Connector System Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 5mm; For Use With: TE Connectivity JPT Connectors; SVHC: No SVHC (15-Jan-2018)
Series = Timer Connector System / Lockable = No / Polarised = Yes / Poles = 2 / B mm = 19 / A mm = 17.2 / Rows = 1 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 5 / Gender = Plug / Housing Colour = Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1064621