TE Connectivity 964586-1

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 964586-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+88.36%

CAD Models

Download TE Connectivity 964586-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity184000-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal
TE Connectivity184006-1
Automotive Connector Housing, Green, Wire Mount, 22mm × 24.05mm × 27.6mm
TE Connectivity184022-1
Combination Line Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
Connector Housing, Plug, 2 Contacts, 1 Row, 5 mm, 52116 Series, Polyester, Mizu-P25, White
Connector Housing, Plug, 2 Contacts, 1 Row, 5 mm, 52116 Series, Polyester, Mizu-P25, Black
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 964586-1 provided by its distributors.

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal
PLUG HOUSING, 2POS, PBT; Product Range: Fastin-Faston 110 Series; Connector Mounting: Cable Mount; Rectangular Shell Size: -; For Use With: AMP FASTIN-FASTON 110 Series Contacts; Connector Body Material: PBT (Polybutylene Ter
FF 2P HOUSING TAB POLYESTER VALOX 357 Terminal Type: Tab Centerline (Pitch): .196 in Centerline (Pitch): 5 mm Terminal Orientation: Straight Primary Product Color: Black Tab .196" 5 mm Straight | Crimp Terminal Housing | Part Number: 964586-1 | Internal Number: 964586-1 | Black | .196" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9645861