
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | 1-962841-2 | 28 | 1 | 16h | ||||||||
| Boersig | 1-962841-2 | 120,000 | 11h | |||||||||
| DigiKey | A126740CT-ND | 29,973 | 1 | Cut Tape | ||||||||
| TTI | 1-962841-2 | 8,000 | 4K | Tape & Reel | 4d | |||||||
| Heilind Americas | 1-962841-2 | 0 | 11h |
Download TE Connectivity 1-962841-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-962841-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: