TE Connectivity 1-84981-5

Conn FFC Connector SKT 15 POS 1mm Solder RA SMD T/R
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-84981-5.

IHS

Datasheet4 pages1 year ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-84982-5
Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD T/R
TE Connectivity1-84982-6
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD T/R
TE Connectivity1-84981-4
Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Tape
TE Connectivity / AMP1-84981-3
Conn FFC Connector SKT 13 POS 1mm Solder RA SMD Tape
FFC / FPC Board Connector, Housing, 52207 Series, Surface Mount, Receptacle, 15, Top, 1 mm
Ffc/Fpc Connector, 13 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount

Descriptions

Descriptions of TE Connectivity 1-84981-5 provided by its distributors.

Conn FFC Connector SKT 15 POS 1mm Solder RA SMD T/R
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Ffc/Fpc Connector, Receptacle, 15Way, 1Row; Rango De Producto:Serie Fpc; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:15; Contacto, Posición:Top; Espaciado, Paso:1Mm |Amp Te Connectivity 1-84981-5
1MM FFC SMT H ASSY 15P EMBOSS; Pitch Spacing:1mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:FPC Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:-; SVHC:No SVHC (27-Jun-2018)
Special Order: 1MM FFC SMT H ASSY 15P EMBOSS Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Non ZIF PCB Mount Orientation: Right Angle Contact Mating Location: Top 0.039" 1 mm Non ZIF Right Angle | Fpc Connector | Part Number: 1-84981-5 | Internal Number: 1-84981-5 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-84981-5 .