TE Connectivity / AMP 1-84981-3

Conn FFC Connector SKT 13 POS 1mm Solder RA SMD Tape
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-84981-3.

IHS

Datasheet5 pages1 year ago

Farnell

TE Connectivity

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-84981-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-84981-0
10 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount"
TE Connectivity1-84982-0
Conn FPC Connector SKT 10 POS 2mm Solder ST SMD T/R
TE Connectivity1-84982-6
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD T/R
TE Connectivity1-84981-4
Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Tape
TE Connectivity1-84982-5
Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD T/R
FFC / FPC Board Connector, Housing, 52207 Series, Surface Mount, Receptacle, 15, Top, 1 mm

Descriptions

Descriptions of TE Connectivity / AMP 1-84981-3 provided by its distributors.

Conn FFC Connector SKT 13 POS 1mm Solder RA SMD Tape
FFC CONNECTOR, RECEPTACLE 13POS 1MMPITCH
CONN FFC FPC TOP 13POS 1MM R/A
FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC (Flexible Printed Circuit) Connectors
FFC & FPC Connectors 13P 1.00MM R/A SMD
AMP 1-84981-3 1MM FFC SMT H ASSY 13P EMBOSS
1mm 13pin 3mm FFC,FPC 1A SMD,P=1mm
FFC CONNECTOR, RECEPTACLE 13POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:13; No. of Rows:1; Contact Plating:Tin; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-84981-3 .