TE Connectivity 1-794611-2

Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 26-30 AWG; AMP
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794611-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

JRH Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+9.12%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.077
Stock
1,047,946
313,812
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
5 A
5 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold

Supply Chain

Introduction Date2011-05-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794608-0
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 1-794611-2 provided by its distributors.

Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 26-30 AWG; AMP
Connector Accessory, 0.035In Min Cable Dia, 0.06In Max Cable Dia, Contact, Phosphor Bronze
Contact, Socket, 30-26Awg, Crimp; Product Range:Micro Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:26Awg; Contact Plating:Gold Plated Contacts; For Use With:Micro Mate-N-Lok Housings Rohs Compliant: Yes |Te Connectivity Amp 1-794611-2
MICRO MNL RPT CNT,LS PC,30AU L Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Tin Wire Size: 30 – 26 AWG Operating Voltage: 250 VAC Gold (Au) Receptacle Tin 30 – 26 AWG | Connector Contact | Part Number: 1-794611-2 | Internal Number: 1-794611-2 | Alias Number: BM2241-000 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794611-2.