TE Connectivity 1-770971-1

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770971-1.

IHS

Datasheet6 pages1 year ago

Farnell

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+1.30%

CAD Models

Download TE Connectivity 1-770971-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-770743-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770970-0
TE 1-770970-0 Mini Univ. Mate-N-Lok Pin Header Right Angle Short Peg Tin 2x4P
TE Connectivity1-770621-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
MOLEX 39-28-1103 Header 2 Row 180° w/o PCB Lock 10p 94V-2 Tin Plating w/o Drain Holes
CONN HEADER VERT 10POS 4.2MM / Connector Header Through Hole 10 position 0.165" (4.20mm)
MOLEX 39-29-0103 Header 2 Row 180° w/o PCB Lock 10p 94V-2 0.76µm Sel Gold w/o Drain Holes

Descriptions

Descriptions of TE Connectivity 1-770971-1 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
Conn Power HDR 10 POS 4.14mm Solder RA Thru-Hole 10 Terminal 1 Port Bag
10P MINI UMNL R/A HDR ASSY LF; Product Range:Mini-Universal MATE-N-LOK Series; No. of Contacts:10Contacts; Gender:Header; Pitch Spacing:4.14mm; Contact Termination Type:Through Hole; No. of Rows:2 Row; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)
10P MINI UMNL R/A HDR ASSY LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-770971-1 | Internal Number: 1-770971-1 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770971-1 .
  • 1-770971-1.