Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-770743-0

CONN HEADER VERT 10POS 4.14MM / Connector Header Through Hole 10 position 0.163" (4.14mm)
$ 2.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770743-0.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Upverter

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-10.90%

CAD Models

Download TE Connectivity 1-770743-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.056
$ 2.33
Stock
38,850
64,571
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.1148 mm
4.1148 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Lead, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-770970-0
TE 1-770970-0 Mini Univ. Mate-N-Lok Pin Header Right Angle Short Peg Tin 2x4P
TE Connectivity1-770621-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
CONN HEADER VERT 10POS 4.2MM / Connector Header Through Hole 10 position 0.165" (4.20mm)
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 10 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity4-794630-0
Conn Power Header 10 POS 3mm Solder ST Through Hole 10 Terminal Single Port

Descriptions

Descriptions of TE Connectivity 1-770743-0 provided by its distributors.

CONN HEADER VERT 10POS 4.14MM / Connector Header Through Hole 10 position 0.163" (4.14mm)
Header Locking Ramp Pad 10-Pin Nylon 9.5A Tin White TH 27.43mm × 9.83mm × 11.88mm
TE Connectivity 1-770743-0 Connector Pin Header Male Unshrouded 2 Rows 10 Pins
Conn Power Header 10 POS 4.14mm Solder ST Through Hole 10 Terminal Single Port
CONNECTOR, PLUG, 10POS, 4.14MM; Product Range: Mini Universal MATE-N-LOK Series; No. of Contacts: 10Contacts; Gender: Plug; Pitch Spacing: 4.14mm; Contact Termination Type: Through Hole; No. of Rows: 2 Row; Connector Mounting:
10P MINI UMNL HDR ASSY D/R VRT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-770743-0 | Internal Number: 1-770743-0 | 4.14 mm | TE Connectivity | MATE-N-LOK
Pin header Temperature range: -20 ... 85 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight Connector Termination: THT Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA/Nylon) Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 10 Rated voltage: 600 V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770743-0.