TE Connectivity 1-770669-5

Pin header, 23 pole, pitch 4 mm, angled, blue, 1-770669-5
$ 11.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770669-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-12.14%

CAD Models

Download TE Connectivity 1-770669-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-776228-1
AMPSEAL 23 Position Three Row 0.157 inch Right Angle Header
TE Connectivity770669-1
Header,Locking Ramp 23pin Polybutylene Terephthalate 8A , 60.8mm*37.9mm
TE Connectivity1-776228-2
Conn Shrouded Header (4 Sides) HDR 23 POS 4mm Solder ST Thru-Hole
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 24 Contacts, Through Hole
Pin Header, Right Angle, Board-to-Board, 5.08 mm, 3 Rows, 18 Contacts, Through Hole Right Angle
Conn Unshrouded Header HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-770669-5 provided by its distributors.

Pin header, 23 pole, pitch 4 mm, angled, blue, 1-770669-5
Conn Power HDR 23 POS 4mm Solder RA Thru-Hole 23 Terminal 1 Port Automotive
Automotive Connectors Hdr 23P R/A Gold Blu |Te Connectivity Amp 1-770669-5
Combination Line Connector, 23 Contact(s), Male, Solder Terminal, Plug
CIRCULAR CONNECTOR, 23P AMPSEAL ASSY SNAP-IN GOLD AMPSEAL SERIES
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 5
AUTOMOTIVE CONNECTOR, PLUG, 23POS, PCB; Product Range:AMPSEAL Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:23Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:PBT (Polybutyl
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 5 PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Right Angle Wire-to-Board 3 4 mm | Ampseal PCB Right-Angle Header | Part Number: 1-770669-5 | Internal Number: 1-770669-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770669-5 .