TE Connectivity 770669-1

Conn Shrouded Header HDR 23 POS 4mm Solder RA Side Entry Thru-Hole
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770669-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-2.41%

CAD Models

Download TE Connectivity 770669-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776200-1
Automotive Conn, Plug, 23Pos; |Te Connectivity Amp 776200-1
TE Connectivity776087-5
Conn Shrouded Header (4 Sides) HDR 23 POS 4mm Solder RA Thru-Hole
TE Connectivity776087-4
Conn Shrouded Header (4 Sides) HDR 23 POS 4mm Solder RA Thru-Hole
TE Connectivity966140-1
Conn Shrouded Header (4 Sides) HDR 18 POS 3.5mm Solder RA Thru-Hole Tray
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 24 Contacts, Through Hole
Pin Header, Right Angle, Board-to-Board, 5.08 mm, 3 Rows, 18 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 770669-1 provided by its distributors.

Conn Shrouded Header HDR 23 POS 4mm Solder RA Side Entry Thru-Hole
Header, Locking Ramp, Pad, 23-Pin, Polybutylene Terephthalate, 8A, Tin-Plated, Black, TH, Panel Mount, 60.8mm (L) × 37.9mm (H)
Product Range:-; No. of Contacts:23Contacts; Contact Material:Copper Zinc Alloy; Connector Systems:Wire-to-Board; Contact Plating:Tin Plated Contacts; Contact Termination Type:Through Hole; Gender:Header; No. of Rows:3Rows RoHS Compliant: Yes
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1 PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 23 Number of Rows: 3 Centerline (Pitch): 4 mm Right Angle Wire-to-Board 23 | Ampseal Header | 4 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770669-1.