Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-776228-1

TE Connectivity AMPSEAL Automotive Connector Male PCB Mount 23-Way 3-Row Panel Mount
$ 8.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-776228-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Upverter

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-11.50%

CAD Models

Download TE Connectivity 1-776228-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity776200-1
TE Connectivity AMPSEAL Automotive Connector Male PCB Mount 23-Way 3-Row Panel Mount
TE Connectivity770669-1
Conn Shrouded Header HDR 23 POS 4mm Solder RA Side Entry Thru-Hole
TE Connectivity776228-1
Conn Shrouded Header (4 Sides) M 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 24 Contacts, Through Hole
Pin Header, Right Angle, Board-to-Board, 5.08 mm, 3 Rows, 18 Contacts, Through Hole Right Angle
Conn Unshrouded Header HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-776228-1 provided by its distributors.

TE Connectivity AMPSEAL Automotive Connector Male PCB Mount 23-Way 3-Row Panel Mount
AUTOMOTIVE CONN, 23POS, PLUG, 17A, 250V; Product Range: AMPSEAL Series; Automotive Connector Shell Style: Panel Mount Plug; No. of Contacts: 23Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: PBT (Polybuty
23POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Vertical Wire-to-Board 3 4 mm | Ampseal PCB Vertical Header | Part Number: 1-776228-1 | Internal Number: 1-776228-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-776228-1.