TE Connectivity 1-767003-0

Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-767003-0.

TE Connectivity

Technical Drawing1 page13 years ago
Datasheet28 pages18 years ago
Datasheet15 pages15 years ago
Datasheet9 pages15 years ago
Datasheet7 pages0 years ago

IHS

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+16.67%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-5767003-0
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip
Mezzanine Connector, Header, 0.635 mm, 2 Rows, 76 Contacts, Surface Mount, Phosphor Bronze
TE Connectivity5767007-9
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767117-2
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal

Descriptions

Descriptions of TE Connectivity 1-767003-0 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
STACKING CONN, PLUG, 76POS, 1ROW, 0.64MM;
Stacking Connector, Plug, 76Pos, 0.64Mm; Product Range:Plateau Hs Mezz 75005 Series; No. Of Contacts:76Contacts; Gender:Plug; Pitch Spacing:0.64Mm; Contact Termination Type:Surface Mount; No. Of Rows:1Rows; Connector Type:Stacking Rohs Compliant: No |Amp Te Connectivity 1-767003-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17670030