TE Connectivity 5767117-2

Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 35.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767117-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity5767007-9
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity / AMP5767017-2
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity767007-9
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5179031-2
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity1-767003-0
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Plug Contact Outer Shroud, 80 Pos, 2.5mm Pitch, 500μm, 250nm, Gold, SMD, 22.75mm L × 4.1mm H

Descriptions

Descriptions of TE Connectivity 5767117-2 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Outer Shroud Contacts,Plug 640μm 2 76pin 6.6mm,15.62mm 6.38mm 760nm gold SMD,P=0.64mm SMD mount
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
Board to Board & Mezzanine Connectors MICT,260,PLG,076,ASY .025,PDNI
Board Stacking Connector, 78 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Plug
CONN, AMP - TE CONNECTIVITY 5767117-2;
Connectors MICT260PLG076ASY .025PDNI
CONNECTOR, 76POS, HEADER, 0.64MM, 2ROW; Pitch Spacing:0.64mm; No. of Contacts:76Contacts; Gender:Header; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Palladium Plated Contac
MICT,260,PLG,076,ASY,.025,PDNI PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 76 Centerline (Pitch): .64 mm PCB Mount Header Vertical Board-to-Board 76 | PCB Header & Receptacle | Part Number: 5767117-2 | Internal Number: 5767117-2 | .64 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767117-2 .