Samtec MIT-038-03-F-D

Mezzanine Connector, Header, 0.635 mm, 2 Rows, 76 Contacts, Surface Mount, Phosphor Bronze
$ 7.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MIT-038-03-F-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages11 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal

Descriptions

Descriptions of Samtec MIT-038-03-F-D provided by its distributors.

Mezzanine Connector, Header, 0.635 mm, 2 Rows, 76 Contacts, Surface Mount, Phosphor Bronze
"0.635 mm Mixed Technology High-Speed Terminal Strip"
Board-to-Board and Backplane Connector ROHS
HEADER, 0.635MM, MIXED TECH, 2X38WAY;
Header, 0.635Mm, Mixed Tech, 2X38 Position; Mezzanine Connector Type:Header; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:76Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Header Rohs Compliant: Yes |Samtec, Inc. MIT-038-03-F-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.