TE Connectivity 1-745496-9

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .12, Plug
$ 8.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-745496-9.

IHS

Datasheet6 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.99%

CAD Models

Download TE Connectivity 1-745496-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1658608-2
D Sub Connector, Standard, Plug, AMPLIMITE HDF Series, 25 Contacts, DB, IDC / IDT
TE Connectivity1658615-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDF, 25 Contacts, DB, IDC / IDT
TE Connectivity1658613-2
Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
AmphenolL117DBFRA25P
Conn D-Subminiature PIN 25 POS 1.37mm IDT RA Cable Mount 25 Terminal 1 Port
Conn D-Subminiature PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT

Descriptions

Descriptions of TE Connectivity 1-745496-9 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .12, Plug
Conn D-Subminiature PIN 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port Package
D-Sub Standard Connectors B25P Idc 30-26Awg |Amp Te Connectivity 1-745496-9
Standard Cable Connectors Product Highlights: Connector Product Series = HDE-20 (IDC) 25 Positions Without Enclosure Housing Gender = Plug
D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DB; Product Range: Amplimite HDE-20 Series; Connector Body Mate
PLUG ASSY,25P,HDE,MS Number of Positions: 25 Connector & Housing Type: Plug Connector System: Wire-to-Wire Connector Mounting Type: Cable Mount (Free-Hanging) Connector Shell Size: 3 Idc D-Sub: Plug Assembly & Wire To Wire & Signal & 2.77 Mm | 25 Plug Wire-to-Wire Cable Mount (Free-Hanging) | Part Number: 1-745496-9 | Internal Number: 1-745496-9 | 3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty