TE Connectivity 1-66569-0

D SUB CONTACT, SOCKET, 18AWG, SOLDER; Fo; For Use With: AMPLIMITE HDP-20 Series CPC Connectors; Sub Contact
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66569-0.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet32 pages22 years ago

TE Connectivity

Farnell

Jameco

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5-745288-8
20 DF SKT CONTACT DUPLEX/LP, D-Sub Connector Contacts | TE Connectivity 5-745288-8
TE Connectivity66569-2
Connector Contact SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Strip
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
HARTING Elektronik09560008277
Connector Accessory, 0.054in Max Cable Dia, Contact, Copper Alloy
HARTING Elektronik09670007277
D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.09
Contact SKT Crimp ST Cable Mount 20-28AWG

Descriptions

Descriptions of TE Connectivity 1-66569-0 provided by its distributors.

D SUB CONTACT, SOCKET, 18AWG, SOLDER; Fo; For Use With:AMPLIMITE HDP-20 Series CPC Connectors; Sub Contact
Connector Accessory, Contact, Phosphor Bronze
Contact SKT 20 Size Solder Cup ST Cable Mount 18AWG Box
Standard Cable Connectors Product Highlights: Contact Product Series = HDP-20 (Crimp Snap) Socket Wire Termination Type = Solder Wire Range = 0.8 - 0.9 [18] mm [AWG]
D-Sub Contacts SNAP-IN CONTACTS
CONNECTOR SOCKET 18AWG SOLDER CUP
CONN SOCKET 18AWG GOLD SLDR CUP
20 DF SOCKET CONT,SMALL PACK Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 18 AWG Wire Size: .8 – .9 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Socket 18 AWG .8 – .9 mm² | Connector Contact | Part Number: 1-66569-0 | Internal Number: 1-66569-0 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-66569-0.