TE Connectivity 1-6609113-3

POWER LINE FILTER Mains Power Connector, 10A, 120/250VAC, Male, Solder Terminal
$ 46.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-6609113-3.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages24 years ago
Datasheet2 pages25 years ago

element14 APAC

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-6609113-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-03-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222B-15-06
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222R-12-06
Mains Power Connector, 12A, 250VAC, Male, Quick Connect Terminal, Plug
TE Connectivity10EJT1
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount/Flange Mount

Descriptions

Descriptions of TE Connectivity 1-6609113-3 provided by its distributors.

POWER LINE FILTER Mains Power Connector, 10A, 120/250VAC, Male, Solder Terminal
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A Switch ST 1 Port
10CFE1 - C Series DPST 10 A Spade Terminal Flange Mount Power Entry Module
Mains Power Connector, 115/230VAC, Male, Screw Terminal
10CFE1 S0=F7834 Filter Type: Power Entry Module Filter Switch Type: DPST Filter Shield Type: Shielded Product Orientation: Vertical Leakage Current (Max) (120VAC
POWER ENTRY MODULE, RECEPTACLE, 10A; Connector Type:IEC C14; Current Rating:10A; Voltage Rating:250VAC; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; IP Rating:
EMI/RFI Filters and Accessories Product Highlights: Filter - EMI/RFI Filter Type = Power Entry (Filtered/Unfiltered) C (1-10 Amp) Series General Purpose Application Mount Style = Flange
POWER ENTRY MODULE, RECEPTACLE, 10A; Product Range:C Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; Contact Termination:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10CFE1
  • 10CFE1.
  • 166091133