TE Connectivity 1-6450570-5

Board Connector, 26 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-6450570-5.

IHS

Datasheet4 pages6 years ago

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity 1-6450570-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-02-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-03-27
LTD Date2020-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity6450551-9
Board Connector, Female, Straight, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle
TE Connectivity1-6450550-5
Conn Wire to Board RCP 4Power/24Signal POS Press Fit ST Thru-Hole Package
TE Connectivity6-6450540-0
Conn HDR and Receptacle RCP 8Power/24Signal POS Press Fit ST Thru-Hole 88 Terminal 1 Port Tray
TE Connectivity6450530-4
Conn Power HDR 4Power/24Signal POS Press Fit RA Thru-Hole 56 Terminal 1 Port Tray
TE Connectivity / AMP2-6450820-2
Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Plug
TE Connectivity1376384-1
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-6450570-5 provided by its distributors.

Board Connector, 26 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
Conn Header RCP 2Power/24Signal POS Press Fit RA Thru-Hole 40 Terminal 1 Port Tray
POWER CONN, RCPT, 26POS, 4ROW, 2.54MM; No. of Contacts: 26Contacts; Product Range: MULTI-BEAM XL; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 2.54mm; Gender: Receptacle; Contact Gender
MBXL R/A RCPT 1P+24S+1P Product Type:Connector Assembly;Housing Type:Receptacle;Connector System:Board-to-Board;Number of Positions:26;Centerline (Pitch):2.54 mm;6.35 mm Connector Assembly Receptacle Board-to-Board 26 | Rectangular Power Connector | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6450570-5 .