TE Connectivity 1-6450550-5

Conn Wire to Board RCP 4Power/24Signal POS Press Fit ST Thru-Hole Package
$ 5.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-6450550-5.

Electro Sonic

Datasheet4 pages1 year ago

ShanghaiCT

JRH Electronics

Sager Electronics

Burklin Elektronik

CAD Models

Download TE Connectivity 1-6450550-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-10-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-6450570-5
Board Connector, 26 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
TE Connectivity6450551-9
Board Connector, Female, Straight, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle
6.35mm Pitch EXTreme PowerPlus Header, All Power, Press-fit, Right-Angle, 4 Circuits, Lead-Free
TE Connectivity / AMP2-6450820-2
Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Plug
TE Connectivity1376384-1
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Plug
TE Connectivity1-1376384-2
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-6450550-5 provided by its distributors.

Conn Wire to Board RCP 4Power/24Signal POS Press Fit ST Thru-Hole Package
Socket header, 28 pole, pitch 2.54 mm, straight, black, 1-6450550-5
Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle
CONN RCPT MULTI-BEAM 26POS PCB
MBXL VERT RCPT 2P+24S+2P PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 4 Centerline (Pitch): 6.35 mm 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 4 | PCB Header & Receptacle | Part Number: 1-6450550-5 | Internal Number: 1-6450550-5 | 6.35 mm | TE Connectivity | MULTI-BEAM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6450550-5.