TE Connectivity 1376384-1

Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Plug
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376384-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-66.99%

CAD Models

Download TE Connectivity 1376384-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-05-13
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Molex 10-31-1048 5.00/7.50mm Pitch SPOX Header, Vertical, with Friction Lock, 4 Circuits
TE Connectivity172106-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Molex 10-31-1058 5.00/7.50mm Pitch SPOX Header, Vertical, with Friction Lock, 5 Circuits
TE Connectivity1-521382-3
Conn Positive Lock Connector HDR 3 POS 10mm Solder ST Thru-Hole Loose Piece
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
TE Connectivity350424-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1376384-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Plug
Conn Power PL 4 POS 5mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag
CONNECTOR, HEADER, 4POS, 5MM, PCB; Product Range:Power Key 5.0 Series; No. of Contacts:4Contacts; Gender:Header; Pitch Spacing:5mm; Contact Termination Type:Through Hole; No. of Rows:1 Row; Connector Mounting:PCB Mount
5mm B-T-W Conn. 4P HDR ASSEMBL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1376384-1 | Internal Number: 1376384-1 | 5 mm | TE Connectivity | Power Key 5.0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1376384-1.