TE Connectivity 1-643814-8

Conn IDC Connector F 18 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 3.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-643814-8.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-643814-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.47
$ 1.535
Stock
196
2,051
Authorized Distributors
3
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Lead, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-11
LTD Date2018-02-28

Related Parts

TE Connectivity4-640441-8
Conn IDC Connector F 18 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640440-8
Conn IDC Connector F 18 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643813-8
Conn IDC Connector F 18 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-640441-8
Conn IDC Connector F 18 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-640443-8
Conn IDC Connector F 18 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643814-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 1-643814-8 provided by its distributors.

Conn IDC Connector F 18 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 18 Contact(s), 1 Row(s), Female, IDC Terminal
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 18P IDC 24AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty