Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-643814-5

Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 1.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-643814-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet66 pages8 years ago

Future Electronics

Master Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-4.25%

CAD Models

Download TE Connectivity 4-643814-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-640620-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-640443-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640623-5
Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity4-644563-5
Insulation Displacement (Idc) Connector; |Te Connectivity Amp 4-644563-5
TE Connectivity4-644565-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640442-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 4-643814-5 provided by its distributors.

Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
Wire-Board Connector Receptacle 15 Posit; |Te Connectivity Amp 4-643814-5
Nylon Tin Plated Receptacle: 2.54mm, Standard Rectangular Connectors, Connector Assembly, With Mating Alignment, MTA 100
WIRE-BOARD CONN RECEPTACLE 15POS, 2.54MM; Connector Type:Wire to Board; Series:MTA-100; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:15; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin
15P MTA100 CONN ASSY POL RIB Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part Number: 4-643814-5 | Internal Number: 4-643814-5 | 15P MTA100 CONN ASSY POL RIB Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part# 4-643814-5 | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty