TE Connectivity 1-643075-6

Connector Accessories 16 POS Strain Relief Closed End Covers Nylon White
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-643075-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

element14 APAC

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-3.13%

CAD Models

Download TE Connectivity 1-643075-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 16 Circuits, Natural
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount White KK® Bag
TE Connectivity1-1375820-6
Conn Housing Wire to Wire Receptacle 16 POS 2.54mm ST Cable Mount
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount White KK® Bag
TE Connectivity1-640457-6
Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity4-640440-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Box/Carton

Descriptions

Descriptions of TE Connectivity 1-643075-6 provided by its distributors.

Connector Accessories 16 POS Strain Relief Closed End Covers Nylon White
Connector Accessories Strain ReliefCover Straight Nylon White
Cover, Strain Relief; Nylon; White; AMP Brand
STRAIN RLF COVER 16P Closed End
Connector Accessory, Polyamide
STRAIN RELIEF COVER, 16WAY, NYLON
CONN COVER STRAIN RELIEF 16 POS
STRAIN RELIEF COVER, 16WAY, NYLON; ACCESSORY TYPE:STRAIN RELIEF COVER; FOR USE WITH:16 POSITION MTA-100 IDC CONNECTORS; NO. OF POSITIONS:16POSITIONS; STRAIN RELIEF MATERIAL:NYLON (POLYAMIDE); PRODUCT RANGE:- ROHS COMPLIANT: YES
16P MTA100 MOLDED COVER Number of Positions: 16 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Primary Product Material: Nylon Product Profile: Standard Nylon PCB Connector Covers: 2.54Mm & Mta 100 | 16 .1" 2.54 mm Nylon | Part Number: 1-643075-6 | Internal Number: 1-643075-6 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-643075-6.