TE Connectivity 1-1375820-6

Conn Housing Wire to Wire Receptacle 16 POS 2.54mm ST Cable Mount
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1375820-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet84 pages17 years ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1375820-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.46
Stock
44,243
35,481
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 16 Circuits, Natural
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount White KK® Bag
KK 7880 ROHS3Compliant Crimp Receptacle Receptacle Connector Housing 0.100 2.54mm
TE Connectivity1-770602-2
Connector; Nylon; Receptacle; 12; White; Crimp; 180 deg; 0.1 in.; UL 94V-0
TE Connectivity1-1744417-6
Conn Housing RCP 16 POS 2.5mm Crimp ST Cable Mount Natural Package
TE Connectivity1-1969442-6
Conn Housing PL 16 POS 2.5mm Crimp ST Cable Mount Natural Bag

Descriptions

Descriptions of TE Connectivity 1-1375820-6 provided by its distributors.

Conn Housing Wire to Wire Receptacle 16 POS 2.54mm ST Cable Mount
Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR HOUSING, RCPT, 16POS, 2.54MM; Product Range:CST-100 II Series; Gender:Receptacle; No. of Positions:16Positions; Pitch Spacing:2.54mm; For Use With:AMP CST-100 II 1375819 Series Crimp Socket Contacts RoHS Compliant: Yes
CST-100 II HOUSING 16 POS Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Receptacle Housing With Latch | Receptacle Housing: 2.54Mm & 1 Row & Cst-100 Ii | Part Number: 1-1375820-6 | Internal Number: 1-1375820-6 | TE Connectivity | CST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1375820-6.