TE Connectivity 1-640723-0

Connector Accessories 12 POS Housing Strain Relief Nylon Natural
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640723-0.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.93%

CAD Models

Download TE Connectivity 1-640723-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity172170-1
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480709-0
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(S), Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)

Descriptions

Descriptions of TE Connectivity 1-640723-0 provided by its distributors.

Connector Accessories 12 POS Housing Strain Relief Nylon Natural
STRAIN RELIEFS, NATURAL NYLON, UL94V-2 RATED, 12 CIRCUIT
STRAIN RELIEF FOR 12 CIRCUIT UNIVERSAL MATE-N-LOK CONNECTOR
Strain Relief, 12Way, Nylon; Accessory Type:Strain Relief; For Use With:12 Position Matrix Cap Housings; No. Of Positions:12Positions; Strain Relief Material:Nylon (Polyamide); Product Range:-; No. Of Contacts:12Contacts Rohs Compliant: Yes |Te Connectivity Amp 1-640723-0.
Pin&Socket Connectors 12P UMNL STR/REL&I
TE Connectivity , MATE-N-LOK, 6 8
1-640723-0, TE CONNECTIVITY/AMP BRAND
Connector Accessory, Polyamide
CONN STRAIN RELIEF ENCLOSE 12POS
12P UMNL STR/REL & INSRT NATL Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Nylon Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 1-640723-0 | Internal Number: 1-640723-0 | Nylon | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640723-0.