TE Connectivity 1-640719-1

Connector; Soft Shell; 2; Universal MATE-N-LOK; Nylon; In-Line; AMP Brand
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640719-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Farnell

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-640719-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480318-0
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-640719-1 provided by its distributors.

Connector; Soft Shell; 2; Universal MATE-N-LOK; Nylon; In-Line; AMP Brand
Connector Accessories 2 POS Housing Strain Relief Nylon Natural
2pin Strain Relief Universal MATE-N-LOK Series
Pin & Socket Connectors STRAIN RELIEF/INSERT
1-640719-1, TE CONNECTIVITY/AMP BRAND
Connector Accessory, Polyamide
CONN STRAIN RELIEF 2POS IN LINE
STRAIN RELIEF, 2WAY, NYLON; Accessory Type: Strain Relief; For Use With: 2 Position Inline Cap Housings; No. of Positions: 2Positions; Strain Relief Material: Nylon (Polyamide); Product Range: -; No. of Cont
Strain Relief, 2Way, Nylon; Tipo De Accesorio:Strain Relief; Para Usar Con:Universal Mate-N-Lok Connectors; Núm. De Posiciones:2; Material Del Sujetacables:Nylon (Poliamida); Núm. De Contactos:2 |Amp Te Connectivity 1-640719-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty