TE Connectivity 1-5767007-3

Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 115.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5767007-3.

IHS

Datasheet6 pages1 year ago

Master Electronics

TE Connectivity

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-767004-7
Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Tube
TE Connectivity5767054-6
Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Box
TE Connectivity / AMP1-5767005-3
Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity767017-6
Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity767054-6
Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity2-767004-6
Conn High Speed Fine Pitch Connector RCP 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

Descriptions

Descriptions of TE Connectivity 1-5767007-3 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board Stacking Connector, 234 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Plug
MICT,260PLUG,228,ASSY,.025,REC; Product Range: -; No. of Contacts: 228Contacts; Gender: Plug; Pitch Spacing: 0.64mm; Contact Termination Type: Solder; No. of Rows: 2Rows; Row Pitch: 7.06mm; Contact Plating: Gold Plated Contacts;
Stacking Connector, Plug, 228 Position, 0.64Mm; Rango De Producto:Serie Qte; Género:Macho; Espaciado, Paso:0.64Mm; Núm. De Contactos:228; Tipo De Terminación Del Contacto:Montaje Superficial; Contacto, Chapado:Dorado; Núm. De Filas:2 |Amp Te Connectivity 1-5767007-3
MICT,260PLUG,228,ASSY,.025,REC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 228 Centerline (Pitch): .64 mm PCB Mount Header Vertical Board-to-Board 228 | PCB Header & Receptacle | Part Number: 1-5767007-3 | Internal Number: 1-5767007-3 | .64 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5767007-3 .