TE Connectivity 767054-6

Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 93.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 767054-6.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Burklin Elektronik

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-08-16
LTD Date2023-08-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5767054-6
Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Box
TE Connectivity2-767004-7
Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Tube
TE Connectivity2-767004-6
Conn High Speed Fine Pitch Connector RCP 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity8-1735480-0
Outer Shroud Contacts,Receptacle 800μm 2 200pin 17mm 15.75mm 760nm gold SMD,P=0.8mm SMD mount
TE Connectivity5-5179010-8
Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST SMD Tube
HIROSE ELECTRICIT1-168S-SV
168 CONTACT(S) FEMALE STRAIGHT SINGLE PART CARD EDGE CONN SURFACE MOUNT RECEPTACLE

Descriptions

Descriptions of TE Connectivity 767054-6 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board Stacking Connector, 234 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Center Strip Contacts,Receptacle 640μm 2 228pin 6.6mm,9mm,10.92mm,12.57mm,17.96mm,18.75mm,20mm,22.86mm 6mm 127nm palladium SMD,P=0.64mm SMD mount 88.9mm(Length)*6.91mm(height)
CONN, FFC/FPC, 228POS, 2ROW, 0.64MM; Product Range:MICTOR Series; No. of Contacts:228Contacts; Gender:Receptacle; Pitch Spacing:0.64mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 767054-6 .