TE Connectivity 5767054-6

Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Box
$ 108.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767054-6.

IHS

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+13.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity2-767004-7
Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Tube
TE Connectivity2-767004-6
Conn High Speed Fine Pitch Connector RCP 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity767054-6
Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5-5179010-8
Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST SMD Tube
TE Connectivity8-1735480-0
Outer Shroud Contacts,Receptacle 800μm 2 200pin 17mm 15.75mm 760nm gold SMD,P=0.8mm SMD mount
Amphenol Communications Solutions61082162000
Conn Board to Board RCP 160 POS 0.8mm Solder ST SMD Tube
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of TE Connectivity 5767054-6 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Box
Board Stacking Connector, 234 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
Center Strip Contacts,Receptacle 640μm 2 228pin 6.6mm,9mm,10.92mm,12.57mm,17.96mm,18.75mm,20mm,22.86mm 6mm 127nm palladium SMD mount 88.9mm(Length)*6.91mm(height)
MICT,RECPT,228,ASSY,PDNI PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 228 Centerline (Pitch): .64 mm PCB Mount Receptacle Vertical Board-to-Board 228 | PCB Header & Receptacle | Part Number: 5767054-6 | Internal Number: 5767054-6 | .64 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767054-6.